RK73H1ERTTPL2320D vs RK73H1EGTP2320D feature comparison

RK73H1ERTTPL2320D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1EGTP2320D KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
232 Ω 232 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Yes

Compare RK73H1ERTTPL2320D with alternatives

Compare RK73H1EGTP2320D with alternatives