RK73H1ERTTPB1913D
vs
RK73H1EGTPB1913D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Chip
JESD-609 Code
e3
e4
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
191000 Ω
191000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Rohs Code
Yes
Compare RK73H1ERTTPB1913D with alternatives
Compare RK73H1EGTPB1913D with alternatives