RK73H1ERTTPB1001F vs RCS1005F1001ES feature comparison

RK73H1ERTTPB1001F KOA Corporation

Buy Now Datasheet

RCS1005F1001ES Samsung Electro-Mechanics

Buy Now Datasheet
Obsolete Active
KOA CORP SAMSUNG ELECTRO-MECHANICS
SMT, 0402
unknown compliant
EAR99 EAR99
ANTI-SULFUR ANTI-SULFUR
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, 13 Inch TR, CARDBOARD PAPER, 10 INCH
0.063 W 0.0625 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
1% 1%
50 V 50 V
2 1
Yes
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73H1ERTTPB1001F with alternatives

Compare RCS1005F1001ES with alternatives