RK73H1ELTPS3320F vs CR0402-16W-3320FSNT feature comparison

RK73H1ELTPS3320F KOA Speer Electronics Inc

Buy Now Datasheet

CR0402-16W-3320FSNT VENKEL LTD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch TAPE
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 332 Ω 332 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H CR0402-16W(F TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1ELTPS3320F with alternatives

Compare CR0402-16W-3320FSNT with alternatives