RK73H1ELTPS10R5D vs RMC1/16SK10R5DB feature comparison

RK73H1ELTPS10R5D KOA Speer Electronics Inc

Buy Now Datasheet

RMC1/16SK10R5DB Kamaya Inc

Buy Now Datasheet
No Yes
Active Active
KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, 13 Inch BULK
0.063 W 0.1 W
10.5 Ω 10.5 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
0.5% 0.5%
50 V 50 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73H1ELTPS10R5D with alternatives

Compare RMC1/16SK10R5DB with alternatives