RK73H1ELTPD1072F vs RK73H1EGTPL1072F feature comparison

RK73H1ELTPD1072F KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1EGTPL1072F KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP SMT, 0402
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Rectangular Rectangular
e0 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, EMBOSSED PLASTIC, 10 INCH TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
10700 Ω 10700 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
RECTANGULAR PACKAGE

Compare RK73H1ELTPD1072F with alternatives

Compare RK73H1EGTPL1072F with alternatives