RK73H1EGTPS8451D vs RMSW10K8451DB feature comparison

RK73H1EGTPS8451D KOA Speer Electronics Inc

Buy Now Datasheet

RMSW10K8451DB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e4
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, 13 Inch BULK
0.063 W 0.1 W
8450 Ω 8450 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
GOLD OVER NICKEL
0.5% 0.5%
50 V 50 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73H1EGTPS8451D with alternatives

Compare RMSW10K8451DB with alternatives