RK73H1EGTPS82R0D vs CRCW040282R0DKEDP feature comparison

RK73H1EGTPS82R0D KOA Speer Electronics Inc

Buy Now Datasheet

CRCW040282R0DKEDP Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 82 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish GOLD OVER NICKEL
Tolerance 0.5%
Working Voltage 50 V
Base Number Matches 1 2
Pbfree Code Yes

Compare RK73H1EGTPS82R0D with alternatives