RK73H1EGTPS3921F KOA Speer Electronics IncBuy Now Datasheet |
0402WGF3921TBE Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | ROYAL ELECTRONIC FTY CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.35 mm | 0.35 mm |
Package Length | 1 mm | 1 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.5 mm |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | 0.0625 W |
Resistance | 3920 Ω | 3920 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | RK73H | 0402(1/16W,F TOL) |
Size Code | 0402 | 0402 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | MATTE TIN OVER NICKEL |
Tolerance | 1% | 1% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |