RK73H1EGTPS2870F vs AF0402FR-13287RL feature comparison

RK73H1EGTPS2870F KOA Speer Electronics Inc

Buy Now Datasheet

AF0402FR-13287RL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 287 Ω 287 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73H
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73H1EGTPS2870F with alternatives

Compare AF0402FR-13287RL with alternatives