RK73H1EGTPB8662F vs CRGCQ0402F86K6 feature comparison

RK73H1EGTPB8662F KOA Speer Electronics Inc

Buy Now Datasheet

CRGCQ0402F86K6 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
Chip Rectangular
e4 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.063 W 0.0625 W
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
50 V 50 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73H1EGTPB8662F with alternatives

Compare CRGCQ0402F86K6 with alternatives