RK73H1EGTPB5112D vs RK73H1ELTPS5112D feature comparison

RK73H1EGTPB5112D KOA Speer Electronics Inc

Buy Now Datasheet

RK73H1ELTPS5112D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 51100 Ω 51100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73H1EGTPB5112D with alternatives

Compare RK73H1ELTPS5112D with alternatives