RK73G2BTTEB1200D vs AC1206DRE13120RL feature comparison

RK73G2BTTEB1200D KOA Speer Electronics Inc

Buy Now Datasheet

AC1206DRE13120RL YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, 13 Inch TR, PAPER, 13 INCH
0.25 W 0.25 W
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.5% 0.5%
200 V 200 V
2 1
CHIP
8533.21.00.30
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73G2BTTEB1200D with alternatives

Compare AC1206DRE13120RL with alternatives