RK73G2BTTDB2261D
vs
RK73G2BRTTED2261D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA CORP
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, 13 Inch
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
2260 Ω
2260 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, ULTRA PRECISION
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73G2BTTDB2261D with alternatives
Compare RK73G2BRTTED2261D with alternatives