RK73G2BRTTED1582F vs RK73G2BLTEB1582F feature comparison

RK73G2BRTTED1582F KOA Speer Electronics Inc

Buy Now Datasheet

RK73G2BLTEB1582F KOA Corporation

Buy Now Datasheet
Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA CORP
CHIP SMT, 1206
compliant unknown
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR, ULTRA PRECISION
Rectangular Chip
e3 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, EMBOSSED PLASTIC, 10 INCH TR, 13 Inch
0.25 W 0.25 W
70 °C
AEC-Q200
15800 Ω 15800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 2

Compare RK73G2BRTTED1582F with alternatives

Compare RK73G2BLTEB1582F with alternatives