RK73G2BLTEB8253F vs CR-06FEA--825K feature comparison

RK73G2BLTEB8253F KOA Corporation

Buy Now Datasheet

CR-06FEA--825K Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP VIKING TECH CORP
Package Description SMT, 1206 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 13 Inch TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 825000 Ω 825000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73G2BLTEB8253F with alternatives

Compare CR-06FEA--825K with alternatives