RK73G2BLTDB8450F vs FCF06FS-8450PW feature comparison

RK73G2BLTDB8450F KOA Corporation

Buy Now Datasheet

FCF06FS-8450PW Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KOA CORP PROSPERITY DIELECTRICS CO LTD
Package Description SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch Tape, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 845 Ω 845 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Series FCF-W

Compare RK73G2BLTDB8450F with alternatives

Compare FCF06FS-8450PW with alternatives