RK73G2BLTDB1580D vs CR1206TTC50V158R+-0.5% feature comparison

RK73G2BLTDB1580D KOA Corporation

Buy Now Datasheet

CR1206TTC50V158R+-0.5% Precision Resistive Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP PRECISION RESISTIVE PRODUCTS INC
Package Description SMT, 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 158 Ω 158 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Rohs Code Yes

Compare RK73G2BLTDB1580D with alternatives

Compare CR1206TTC50V158R+-0.5% with alternatives