RK73G2ARTTE1333D vs RK73G2ATTPD1333D feature comparison

RK73G2ARTTE1333D KOA Speer Electronics Inc

Buy Now Datasheet

RK73G2ATTPD1333D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 133000 Ω 133000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 2

Compare RK73G2ARTTE1333D with alternatives

Compare RK73G2ATTPD1333D with alternatives