RK73G2ALTPD6801D vs RK73G2ARTTE6801D feature comparison

RK73G2ALTPD6801D KOA Speer Electronics Inc

Buy Now Datasheet

RK73G2ARTTE6801D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 10 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature IEC 60115-8, ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73G2ALTPD6801D with alternatives

Compare RK73G2ARTTE6801D with alternatives