RK73G2ALTPD3321D KOA CorporationBuy Now Datasheet |
FCF05DV-3321P Prosperity Dielectrics Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | KOA CORP | PROSPERITY DIELECTRICS CO LTD |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.5 mm | 0.5 mm |
Package Length | 2 mm | 2 mm |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.2 mm |
Packing Method | TR, 10 Inch | TR, Paper, 10 Inch |
Rated Power Dissipation (P) | 0.125 W | 0.125 W |
Resistance | 3320 Ω | 3320 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | TIN OVER NICKEL |
Tolerance | 0.5% | 0.5% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 1 | 2 |
Rohs Code | Yes | |