RK73G2ALTEB5110F vs FCF05FY5110P feature comparison

RK73G2ALTEB5110F KOA Speer Electronics Inc

Buy Now Datasheet

FCF05FY5110P Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method TR, 13 Inch Tape, Plastic
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 511 Ω 511 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 2 1

Compare RK73G2ALTEB5110F with alternatives

Compare FCF05FY5110P with alternatives