RK73G1JTTPD6813F
vs
CDP0603681K1%50PPM/KKP5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA CORP
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
SMT, 0603
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.55 mm
|
Package Length |
1.6 mm
|
1.7 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.95 mm
|
Packing Method |
TR, 10 Inch
|
TR, Cardboard, 7 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Resistance |
681000 Ω
|
681000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
1%
|
1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8533.21.00.30
|
Mounting Feature |
|
SURFACE MOUNT
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RK73G1JTTPD6813F with alternatives
Compare CDP0603681K1%50PPM/KKP5 with alternatives