RK73G1JTTP1183F vs RK73G1JRTTED1183F feature comparison

RK73G1JTTP1183F KOA Speer Electronics Inc

Buy Now Datasheet

RK73G1JRTTED1183F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200 AEC-Q200
118000 Ω 118000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
ANTI-SULFUR,ULTRA PRECISION

Compare RK73G1JTTP1183F with alternatives

Compare RK73G1JRTTED1183F with alternatives