RK73G1JLTPD61R9F vs RK73G1JTTDB61R9F feature comparison

RK73G1JLTPD61R9F KOA Speer Electronics Inc

Buy Now Datasheet

RK73G1JTTDB61R9F KOA Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, 10 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 61.9 Ω 61.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 2 2
Package Description SMT, 0603

Compare RK73G1JLTPD61R9F with alternatives

Compare RK73G1JTTDB61R9F with alternatives