RK73G1JLTPD2431D vs CDF06032K430.5%50PPM/KNP5 feature comparison

RK73G1JLTPD2431D KOA Speer Electronics Inc

Buy Now Datasheet

CDF06032K430.5%50PPM/KNP5 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MICROTECH GMBH ELECTRONIC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, 10 Inch TR, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 2430 Ω 2430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 2 1

Compare RK73G1JLTPD2431D with alternatives

Compare CDF06032K430.5%50PPM/KNP5 with alternatives