RK73G1JLTDB6650D vs CRCW0603665RDHEAP feature comparison

RK73G1JLTDB6650D KOA Speer Electronics Inc

Buy Now Datasheet

CRCW0603665RDHEAP Vishay Dale

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 665 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V
Base Number Matches 2 2
Pbfree Code Yes

Compare RK73G1JLTDB6650D with alternatives