RK73G1ETTPL36R0F vs RK73G1ETTPS36R0F feature comparison

RK73G1ETTPL36R0F KOA Speer Electronics Inc

Buy Now Datasheet

RK73G1ETTPS36R0F KOA Corporation

Buy Now Datasheet
Yes
Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA CORP
CHIP SMT, 0402
compliant unknown
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED PAPER, 7 INCH TR, 13 Inch
0.1 W 0.063 W
70 °C
AEC-Q200
36 Ω 36 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
50 V 50 V
1 2

Compare RK73G1ETTPL36R0F with alternatives

Compare RK73G1ETTPS36R0F with alternatives