RK73G1ERTTPD2260F vs TSR16UF2260V feature comparison

RK73G1ERTTPD2260F KOA Speer Electronics Inc

Buy Now Datasheet

TSR16UF2260V Tateyama Kagaku Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TATEYAMA KAGAKU GROUP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR, ULTRA PRECISION AEC-Q200
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Embossed Plastic, 10 Inch TAPE
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 226 Ω 226 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73G1ERTTPD2260F with alternatives

Compare TSR16UF2260V with alternatives