RK73G1ERTTP2320D
vs
RK73G1ETTPB2320D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA CORP
|
Package Description |
CHIP
|
SMT, 0402
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
IEC 60115-8, ANTI-SULFUR
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
TR, 13 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.063 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
232 Ω
|
232 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RK73G1ERTTP2320D with alternatives
Compare RK73G1ETTPB2320D with alternatives