RK73G1ERTTP2052F vs RCA040220K5FHEE feature comparison

RK73G1ERTTP2052F KOA Speer Electronics Inc

Buy Now Datasheet

RCA040220K5FHEE Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
IEC 60115-8, ANTI-SULFUR ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 13 INCH
0.1 W 0.063 W
70 °C 70 °C
AEC-Q200 AEC-Q200
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30

Compare RK73G1ERTTP2052F with alternatives

Compare RCA040220K5FHEE with alternatives