RK73G1ERTTP1650D vs MCR01MZPD1650 feature comparison

RK73G1ERTTP1650D KOA Speer Electronics Inc

Buy Now Datasheet

MCR01MZPD1650 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROHM CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 165 Ω 165 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare RK73G1ERTTP1650D with alternatives

Compare MCR01MZPD1650 with alternatives