RK73BW3ATTEB360J
vs
WCR2512LF-360-J-E-LT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.609 mm
Package Length
6.3 mm
6.299 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.098 mm
Packing Method
TR, 13 Inch
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
Resistance
36 Ω
36 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
WCR2512(J)
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73BW3ATTEB360J with alternatives
Compare WCR2512LF-360-J-E-LT with alternatives