RK73BW3ATTEB360J
vs
25121WJ0360BCE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.3 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
1 W
Reference Standard
AEC-Q200
Resistance
36 Ω
36 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
2512(1W,GJ TOL)
Compare RK73BW3ATTEB360J with alternatives
Compare 25121WJ0360BCE with alternatives