RK73BW3ALTED750J vs 25121WJ0750C2 feature comparison

RK73BW3ALTED750J KOA Speer Electronics Inc

Buy Now Datasheet

25121WJ0750C2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
No
Active Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.1 mm 3.2 mm
TR, EMBOSSED PLASTIC, 10 INCH
1 W 1 W
70 °C
AEC-Q200
75 Ω 75 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 1
2512(1W,GJ TOL)

Compare RK73BW3ALTED750J with alternatives

Compare 25121WJ0750C2 with alternatives