RK73BW3ALTE180J vs 25121WJ0180C5 feature comparison

RK73BW3ALTE180J KOA Speer Electronics Inc

Buy Now Datasheet

25121WJ0180C5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
No
No
Active Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
SMT, 2512
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
6.3 mm 6.35 mm
SMT SMT
3.1 mm 3.2 mm
TR, EMBOSSED PLASTIC, 7 INCH
1 W 1 W
70 °C
AEC-Q200, IEC60115-8
18 Ω 18 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 1
2512(1W,GJ TOL)

Compare RK73BW3ALTE180J with alternatives

Compare 25121WJ0180C5 with alternatives