RK73BW2HRTTEB152J
vs
RTT20152JE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA CORP
RALEC ELECTRONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, 13 Inch
TR, Plastic, 13 Inch
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
1500 Ω
1500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
2
1
Rohs Code
Yes
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73BW2HRTTEB152J with alternatives
Compare RTT20152JE4 with alternatives