RK73B3ATTB100J
vs
CR2512J10RE04
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.3 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.1 mm
3.2 mm
Packing Method
Tape, Paper
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1 W
1 W
Resistance
10 Ω
10 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
CR
Compare RK73B3ATTB100J with alternatives
Compare CR2512J10RE04 with alternatives