RK73B2EXTD121J
vs
CR1210-2W-121JSNT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
VENKEL LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.56 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
TR, Paper, 7 Inch
TR
Rated Power Dissipation (P)
0.5 W
0.5 W
Reference Standard
AEC-Q200
Resistance
120 Ω
120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Series
CR1210-2W(G/J TOL)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare RK73B2EXTD121J with alternatives
Compare CR1210-2W-121JSNT with alternatives