RK73B2ETTD243J vs ERJU14J243U feature comparison

RK73B2ETTD243J KOA Speer Electronics Inc

Buy Now Datasheet

ERJU14J243U Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Package Description SMT, 1210 SMT, 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer KOA Speer Panasonic
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200, IEC60115-8
Resistance 24000 Ω 24000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare RK73B2ETTD243J with alternatives

Compare ERJU14J243U with alternatives