RK73B2ELTP561J
vs
CRCW1210-AP200560R5%P5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
Tape, Paper
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
0.5 W
Reference Standard
MIL-R-55342F
Resistance
560 Ω
560 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
TIN OVER NICKEL
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73B2ELTP561J with alternatives
Compare CRCW1210-AP200560R5%P5 with alternatives