RK73B2ELTDD393J vs SCR35-393JB feature comparison

RK73B2ELTDD393J KOA Speer Electronics Inc

Buy Now Datasheet

SCR35-393JB Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
No Yes
No Yes
Active Active
KOA SPEER ELECTRONICS INC HOKURIKU ELECTRIC INDUSTRY CO LTD
CHIP CHIP, ROHS COMPLIANT
not_compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
2.6 mm 2.6 mm
TR, PAPER, 10 INCH BULK
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200
39000 Ω 39000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
RECTANGULAR PACKAGE

Compare RK73B2ELTDD393J with alternatives

Compare SCR35-393JB with alternatives