RK73B2ELTC121J vs CRCW1210120RJNEC feature comparison

RK73B2ELTC121J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW1210120RJNEC Vishay Dale

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.5 W
Reference Standard MIL-R-55342F
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 2
Pbfree Code Yes

Compare RK73B2ELTC121J with alternatives