RK73B2BXTED122J vs RK73B2BTTB122J feature comparison

RK73B2BXTED122J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2BTTB122J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PLASTIC, 10 INCH Tape, Paper
0.25 W 0.25 W
70 °C
AEC-Q200 MIL-R-55342F
1200 Ω 1200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND
5% 5%
200 V 200 V
1 1
e3
MATTE TIN OVER NICKEL

Compare RK73B2BXTED122J with alternatives

Compare RK73B2BTTB122J with alternatives