RK73B2BTTP431J vs RMCG1206JT430R feature comparison

RK73B2BTTP431J KOA Corporation

Buy Now Datasheet

RMCG1206JT430R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA CORP STACKPOLE ELECTRONICS INC
Package Description SMT, 1206 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 430 Ω 430 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature ANTI-SULFUR
Package Shape RECTANGULAR PACKAGE

Compare RK73B2BTTP431J with alternatives

Compare RMCG1206JT430R with alternatives