RK73B2BTTDB624J vs RK73B2BRTBK624J feature comparison

RK73B2BTTDB624J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2BRTBK624J KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PAPER, 13 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200, IEC60115-8
620000 Ω 620000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 2
ANTI-SULFUR

Compare RK73B2BTTDB624J with alternatives

Compare RK73B2BRTBK624J with alternatives