RK73B2BLTEB1R2J vs MC1206P-1R2-JTQ feature comparison

RK73B2BLTEB1R2J KOA Speer Electronics Inc

Buy Now Datasheet

MC1206P-1R2-JTQ RCD Components Inc

Buy Now Datasheet
No No
Active Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.61 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, EMBOSSED PLASTIC, 13 INCH TR
0.25 W 0.25 W
70 °C
AEC-Q200
1.2 Ω 1.2 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
400 ppm/°C 400 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare RK73B2BLTEB1R2J with alternatives

Compare MC1206P-1R2-JTQ with alternatives