RK73B2AXTE364G vs RK73K2ATP360KOHMG feature comparison

RK73B2AXTE364G KOA Speer Electronics Inc

Buy Now Datasheet

RK73K2ATP360KOHMG KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED PLASTIC, 7 INCH TR
0.125 W 0.125 W
70 °C
AEC-Q200
360000 Ω 360000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND
2% 2%
150 V 150 V
1 1
RK73K2A

Compare RK73B2AXTE364G with alternatives

Compare RK73K2ATP360KOHMG with alternatives