RK73B2AXTD394J vs RM73B2ATED394J feature comparison

RK73B2AXTD394J KOA Speer Electronics Inc

Buy Now Datasheet

RM73B2ATED394J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Film
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PUNCHED PLASTIC, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 MIL-R-55342
390000 Ω 390000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
e0
RK73B
RM73
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare RK73B2AXTD394J with alternatives

Compare RM73B2ATED394J with alternatives