RK73B2AXBK751J vs WCR-WCR0805LF-751-J-P-LT feature comparison

RK73B2AXBK751J KOA Speer Electronics Inc

Buy Now Datasheet

WCR-WCR0805LF-751-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.508 mm
Package Length 2 mm 2.006 mm
Package Style SMT SMT
Package Width 1.25 mm 1.244 mm
Packing Method Bulk Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73B WCR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RK73B2AXBK751J with alternatives

Compare WCR-WCR0805LF-751-J-P-LT with alternatives